24030061110 | Harting

Ethernet switch, unmanaged, 7 ports, 100 Mbit/s, 24-48 VDC, 24030061110

Order No.: 45F5543
EAN: 4099891550127
MPN:
24030061110
24 03 006 1110
Harting
24030061110 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
336.8414 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
336.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.8414 €

Industrial ethernet switch, 24030061110, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 7, Operating temperature: 0 to +55 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 100000000 mb/s
Assembly DIN rail
Ports 7
Voltage 24-48 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes