24030080030 | Harting

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24-54 VDC, 24030080030

Order No.: 45F5475
EAN: 4099891549909
MPN:
24030080030
24 03 008 0030
Harting
24030080030 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
538.9034 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
538.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
538.9034 €

Industrial ethernet switch, 24030080030, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 8, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24-54 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes