24030100010 | Harting

Ethernet switch, unmanaged, 10 ports, 100 Mbit/s, 24-48 VDC, 24030100010

Order No.: 45F5985
EAN: 4099891551537
MPN:
24030100010
24 03 010 0010
24030100010 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
691.0687 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
691.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
691.0687 €

Industrial ethernet switch, 24030100010, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 10, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 10
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes