24031042120 | Harting
Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24 VDC, 24031042120
Order No.: 45F5677
EAN: 4099891550585
MPN:
24031042120
24 03 104 2120
Unit Price (€ / pc.)
978.1562 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Industrial ethernet switch, 24031042120, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24 VDC, Total number of ports: 6, Operating temperature: -40 to +70 °C.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 6 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |