24031080020 | Harting

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24 VDC, 24031080020

Order No.: 45F5830
EAN: 4099891550929
MPN:
24031080020
24 03 108 0020
Harting
24031080020 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
743.0479 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
743.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
743.0479 €

Industrial ethernet switch, 24031080020, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24 VDC, Total number of ports: 8, Operating temperature: -40 to +70 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 100000000 mb/s
Assembly DIN rail
Ports 8
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes