24034050020 | Harting
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24-54 VDC, 24034050020
Unit Price (€ / pc.)
848.0178 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Industrial ethernet switch, 24034050020, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 5, Operating temperature: -40 to +70 °C.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 24-54 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |