24034051100 | Harting
Ethernet switch, unmanaged, 6 ports, 1 Gbit/s, 24-48 VDC, 24034051100
Unit Price (€ / pc.)
522.8146 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Industrial ethernet switch, 24034051100, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 6, Operating temperature: -40 to +70 °C.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 6 | |
Spannung | 24-48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |