24034052320 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-54 VDC, 24034052320

Order No.: 45F5667
EAN: 4099891550509
MPN:
24034052320
24 03 405 2320
24034052320 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
836.6533 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
836.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
836.6533 €

Industrial ethernet switch, 24034052320, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 7
Spannung 24-54 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes