24035041120 | Harting

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24 VDC, 24035041120

Order No.: 45F5561
EAN: 4099891550202
MPN:
24035041120
24 03 504 1120
24035041120 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,150.0279 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,150.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,150.0279 €

Industrial ethernet switch, 24035041120, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 5, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes