24035042120 | Harting
Ethernet switch, unmanaged, 6 ports, 1 Gbit/s, 24 VDC, 24035042120
Order No.: 45F5501
EAN: 4099891549978
MPN:
24035042120
24 03 504 2120
Unit Price (€ / pc.)
1,348.9959 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,349.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,348.9959 €
Industrial ethernet switch, 24035042120, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 6, Operating temperature: -40 to +70 °C.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 6 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |