24035043320 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24 VDC, 24035043320

Order No.: 45F5797
EAN: 4099891550844
MPN:
24035043320
24 03 504 3320
Harting
24035043320 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,223.3438 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,223.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,223.3438 €

Industrial ethernet switch, 24035043320, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 7
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes