24035043330 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24 VDC, 24035043330

Order No.: 45F5971
EAN: 4099891551452
MPN:
24035043330
24 03 504 3330
Harting
24035043330 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,110.4604 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,110.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,110.4604 €

Industrial ethernet switch, 24035043330, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 7, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 7
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes