24035050020 | Harting

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24 VDC, 24035050020

Order No.: 45F5793
EAN: 4099891550837
MPN:
24035050020
24 03 505 0020
24035050020 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,303.3713 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
1,303.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,303.3713 €

Industrial ethernet switch, 24035050020, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 5, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes