24035061330 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24 VDC, 24035061330

Order No.: 45F5964
EAN: 4099891551421
MPN:
24035061330
24 03 506 1330
Harting
24035061330 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
998.0292 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
998.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
998.0292 €

Industrial ethernet switch, 24035061330, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 7, Operating temperature: 0 to +55 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 1000000000 mb/s
Assembly DIN rail
Ports 7
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes