24035070020 | Harting
Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24 VDC, 24035070020
Unit Price (€ / pc.)
1,448.587 € *
Available: 0 pcs.
Leadtime: 50 Weeks **
Industrial ethernet switch, 24035070020, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 7 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |