24054011400 | Harting
Ethernet switch, unmanaged, 2 ports, 1000 Mbit/s, 24-48 VDC, 24054011400
Unit Price (€ / pc.)
380.5858 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Industrial ethernet switches, 24054011400, Harting
Industrial Ethernet Switches, Media converter, Full Gigabit Ethernet, Nominal voltage: 24, 48, Total number of ports: 2, 1000 Mbit/s (RJ45-Ports): 1.
Technical specifications
Ausführung | Medienkonverter | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 2 | |
Spannung | 24-48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |