24054026400 | Harting

Ethernet switch, unmanaged, 8 ports, 1000 Mbit/s, 24-48 VDC, 24054026400

Order No.: 42P5279
EAN: 5713140195226
MPN:
24054026400
24 05 402 6400
24054026400 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
757.4231 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
757.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
757.4231 €

Ethernet Switch, 24054026400, Harting

Ethernet Switch, Gigabit Ethernet, Nominal voltage: 24, 48, Total number of ports: 8, 1000 Mbit/s (RJ45-Ports): 2.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No