24144080000 | Harting
Ethernet switch, unmanaged, 8 ports, 1000 Mbit/s, 24-48 VDC, 24144080000
Unit Price (€ / pc.)
554.0283 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Ethernet Switch, 24144080000, Harting
Industrial Ethernet Switch, unmanaged, Full Gigabit Ethernet, Nominal voltage: 24, 48, Total number of ports: 8.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 24-48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |