33012410010006 | Harting

Duplex-jumper, SC to SC, 1 m, OM3, multimode 50/125 µm, 33012410010006

Order No.: 45F3997
EAN: 4099891056292
MPN:
33012410010006
33 01 241 0010 006
Harting
33012410010006 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
24.4188 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
10 pcs.
21.4914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33012410010006, HARTING

Multimode fiber optic cable, pre-assembled on both sides, SC duplex to SC duplex, cable diameter: 5.17 mm, cable length: 1 m.

Technical specifications
Anschluss (1) SC
Anschluss (2) SC
Ausführung Duplex-Jumper
Farbe violett
Faserart Multimode 50/125 µm
Kabellänge 1 m
Kategorie OM3
Logistics
Ursprungsland CZ
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol