33012410020006 | Harting
Duplex-jumper, SC to SC, 2 m, OM3, multimode 50/125 µm, 33012410020006
Order No.: 45F4008
EAN: 4099891056391
MPN:
33012410020006
33 01 241 0020 006
Unit Price (€ / pc.)
26.2514 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
10 pcs.
23.0979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33012410020006, HARTING
Multimode fiber optic cable, pre-assembled on both sides, SC duplex to SC duplex, cable diameter: 5.17 mm, cable length: 2 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | Duplex-Jumper | |
Colour | violett | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 2 m | |
Category | OM3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |