33012410020027 | Harting
FO duplex patch cable, LC to LC, 2 m, OM3, multimode 50/125 µm, 33012410020027
Order No.: 42P4041
EAN: 5713140149205
MPN:
33012410020027
33 01 241 0020 027
Unit Price (€ / pc.)
24.3117 € *
Standard delivery time from the manufacturer is: On Request
FO patch cable, 33012410020027, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |