33012410030007 | Harting

Duplex-jumper, ST to ST, 3 m, OM3, multimode 50/125 µm, 33012410030007

Order No.: 45F4019
EAN: 4099891056452
MPN:
33012410030007
33 01 241 0030 007
33012410030007 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
37.3541 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
37.35 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3541 €
10 pcs.
32.8678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33012410030007, HARTING

Multimode fiber optic cable, pre-assembled on both sides, ST duplex to ST duplex, cable diameter: 5.17 mm, cable length: 3 m.

Technical specifications
Connection (1) ST
Connection (2) ST
Version Duplex-Jumper
Colour weiß/schwarz
Chamfer type Multimode 50/125 µm
Cable length 3 m
Category OM3
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol