33012410040027 | Harting
Duplex-jumper, SC to LC, 4 m, OM3, multimode 50/125 µm, 33012410040027
Order No.: 45F4032
EAN: 4099891056544
MPN:
33012410040027
33 01 241 0040 027
Unit Price (€ / pc.)
30.1784 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1784 €
10 pcs.
26.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33012410040027, HARTING
Multimode fiber optic cable, pre-assembled on both sides, LC duplex to LC duplex, cable diameter: 5.17 mm, cable length: 4 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | black | |
Chamfer type | multimode 50/125 µm | |
Cable length | 4 m | |
Category | OM3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |