33012410050006 | Harting
Duplex-jumper, SC to SC, 5 m, OM3, multimode 50/125 µm, 33012410050006
Order No.: 45F4036
EAN: 4099891056568
MPN:
33012410050006
33 01 241 0050 006
Unit Price (€ / pc.)
31.7730 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
31.77 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7730 €
10 pcs.
27.9531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33012410050006, HARTING
Multimode fiber optic cable, pre-assembled on both sides, SC duplex to SC duplex, cable diameter: 5.17 mm, cable length: 5 m.
Technical specifications
Anschluss (1) | SC | |
Anschluss (2) | SC | |
Ausführung | Duplex-Jumper | |
Farbe | violett | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 5 m | |
Kategorie | OM3 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |