33012410050009 | Harting
Duplex-jumper, SC to SC, 5 m, G657A1, singlemode 9/125 µm, 33012410050009
Order No.: 45F4039
EAN: 4099891056599
MPN:
33012410050009
33 01 241 0050 009
Unit Price (€ / pc.)
31.3922 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
10 pcs.
27.6318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33012410050009, HARTING
Singlemode fiber optic cable, pre-assembled on both sides, SC duplex to SC duplex, cable diameter: 5.17 mm, cable length: 5 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | Duplex-Jumper | |
Colour | blau | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 5 m | |
Category | G657A1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |