33012410080008 | Harting
Duplex-jumper, LC to LC, 8 m, G657A1, singlemode 9/125 µm, 33012410080008
Order No.: 45F4067
EAN: 4099891056605
MPN:
33012410080008
33 01 241 0080 008
Unit Price (€ / pc.)
37.8420 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
37.84 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8420 €
10 pcs.
33.3081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33012410080008, HARTING
Singlemode fiber optic cable, pre-assembled on both sides, LC duplex to LC duplex, cable diameter: 5.17 mm, cable length: 8 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | blue | |
Chamfer type | singlemode 9/125 µm | |
Cable length | 8 m | |
Category | G657A1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |