33012410100006 | Harting

Duplex-jumper, SC to SC, 10 m, OM3, multimode 50/125 µm, 33012410100006

Order No.: 45F4083
EAN: 4099891056629
MPN:
33012410100006
33 01 241 0100 006
33012410100006 Harting Fiber Optic Patch Cables, Pigtails Image 1
33012410100006 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
40.9479 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.95 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9479 €
10 pcs.
36.0332 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic cable, 33012410100006, HARTING

Multimode fiber optic cable, pre-assembled on both sides, SC duplex to SC duplex, cable diameter: 5.17 mm, cable length: 10 m.

Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) SC
Connection (2) SC
Cable length 10 m
Category OM3
Chamfer type multimode 50/125 µm
Colour purple
Logistics
Property Value
Customs tariff number 85447000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
RoHS conform Yes