33012410100008 | Harting

Duplex-jumper, LC to LC, 10 m, G657A1, singlemode 9/125 µm, 33012410100008

Order No.: 45F4085
EAN: 4099891056643
MPN:
33012410100008
33 01 241 0100 008
33012410100008 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
41.0907 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
41.09 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0907 €
10 pcs.
36.1522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33012410100008, HARTING

Singlemode fiber optic cable, pre-assembled on both sides, LC duplex to LC duplex, cable diameter: 5.17 mm, cable length: 10 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version Duplex-Jumper
Colour violett
Chamfer type Singlemode 9/125 µm
Cable length 10 m
Category G657A1
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol