33012412000006 | Harting
FO duplex patch cable, SC to SC, 200 m, OM3, multimode 50/125 µm, 33012412000006
Order No.: 42P4571
EAN: 5713140149946
MPN:
33012412000006
33 01 241 2000 006
Unit Price (€ / pc.)
346.7779 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
FO patch cable, 33012412000006, Harting
FO patch cable, pre-assembled on both sides, FO cable, Multimode, Cable length: 200 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | Duplex-Jumper | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Cable length | 200 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |