33014120300027 | Harting

FO duplex patch cable, SC to 2x ST, 3 m, OM3, multimode 50/125 µm, 33014120300027

Order No.: 42P4589
EAN: 5713140270930
MPN:
33014120300027
33 01 412 0300 027
33014120300027 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
30.6782 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
30.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.6782 €

FO patch cable, 33014120300027, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 3 m.

Technical specifications
Connection (1) SC
Connection (2) 2x ST
Version Duplex-Jumper
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Cable length 3 m
Category OM3
Material LSZH
Logistics
Country of origin LV
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No