33014120600007 | Harting
FO duplex patch cable, SC to 2x ST, 6 m, G657A1, singlemode 9/125 µm, 33014120600007
Order No.: 42P4603
EAN: 5713140270862
MPN:
33014120600007
33 01 412 0600 007
Unit Price (€ / pc.)
37.0566 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
FO patch cable, 33014120600007, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 6 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | 2x ST | |
Version | Duplex-Jumper | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 6 m | |
Category | G657A1 | |
Material | LSZH |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |