33014120800027 | Harting

FO duplex patch cable, SC to 2x ST, 8 m, OM3, multimode 50/125 µm, 33014120800027

Order No.: 42P4619
EAN: 5713140270985
MPN:
33014120800027
33 01 412 0800 027
33014120800027 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
39.5199 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
39.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5199 €

FO patch cable, 33014120800027, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 8 m.

Technical specifications
Connection (1) SC
Connection (2) 2x ST
Version Duplex-Jumper
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Cable length 8 m
Category OM3
Material LSZH
Logistics
Country of origin LV
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No