33014120900027 | Harting

FO duplex patch cable, SC to 2x ST, 9 m, OM3, multimode 50/125 µm, 33014120900027

Order No.: 42P4625
EAN: 5713140270992
MPN:
33014120900027
33 01 412 0900 027
33014120900027 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
41.2930 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
41.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2930 €

FO patch cable, 33014120900027, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 9 m.

Technical specifications
Connection (1) SC
Connection (2) 2x ST
Version Duplex-Jumper
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Cable length 9 m
Category OM3
Material LSZH
Logistics
Country of origin LV
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No