33014410020024 | Harting
FO duplex patch cable, LC to 2x ST, 2 m, OM3, multimode 50/125 µm, 33014410020024
Order No.: 42P4635
EAN: 5713140270725
MPN:
33014410020024
33 01 441 0020 024
Unit Price (€ / pc.)
29.0241 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
FO patch cable, 33014410020024, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 2 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | 2x ST | |
Version | Duplex-Jumper | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 2 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |