33022110010001 | Harting

Fibre optic cable, SC-RJ to SC-RJ, 1 m, multimode 980/1000 µm, 33022110010001

Order No.: 45F4134
EAN: 4099891056698
MPN:
33022110010001
33 02 211 0010 001
33022110010001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
110.7414 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
110.74 € *
Price list
Quantity
Price per unit*
1 pcs.
110.7414 €
10 pcs.
99.6744 €
50 pcs.
94.1409 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic cable, 33022110010001, HARTING

Multimode fiber optic cable, pre-assembled on both sides, SCRJ duplex POF to SCRJ duplex POF, core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 1 m.

Technical specifications
Connection (1) SC-RJ
Connection (2) SC-RJ
Version LWL-Kabel
Colour grün
Chamfer type Multimode 980/1000 µm
Cable length 1 m
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei