33022110020001 | Harting

Fibre optic cable, SC-RJ to SC-RJ, 2 m, multimode 980/1000 µm, 33022110020001

Order No.: 45F4135
EAN: 4099891056704
MPN:
33022110020001
33 02 211 0020 001
33022110020001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
110.5272 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
110.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.5272 €

Fiber optic cable, 33022110020001, HARTING

Multimode fiber optic cable, pre-assembled on both sides, SCRJ duplex POF to SCRJ duplex POF, core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 2 m.

Technical specifications
Connection (1) SC-RJ
Connection (2) SC-RJ
Version LWL-Kabel
Colour grün
Chamfer type Multimode 980/1000 µm
Cable length 2 m
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei