33042110100004 | Harting

Fibre optic cable, 10 m, G657A1, singlemode 9/125 µm, 33042110100004

Order No.: 42P0462
EAN: 5713140258914
MPN:
33042110100004
33 04 211 0100 004
Series: Expanded beam
33042110100004 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
2,168.9178 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,168.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,168.9178 €

FO cable, 33042110100004, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, cable length: 10 m.

Technical specifications
Version LWL-Kabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 10 m
Category G657A1
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No