33044110010005 | Harting

Fibre optic cable, LC duplex, 1 m, G657A1, singlemode 9/125 µm, 33044110010005

Order No.: 42P0461
EAN: 5713140271050
MPN:
33044110010005
33 04 411 0010 005
Series: Expanded beam
33044110010005 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
964.5188 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
964.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
964.5188 €

FO cable, 33044110010005, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, cable length: 1 m.

Technical specifications
Connection (1) LC-Duplex
Version LWL-Kabel
Colour orange
Chamfer type Singlemode 9/125 µm
Cable length 1 m
Category G657A1
Material PVC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No