33262310010013 | Harting
Fibre optic cable, PushPull (V4) to LC, 1 m, multimode 50 µm, 33262310010013
Order No.: 45F4194
EAN: 4099891056773
MPN:
33262310010013
33 26 231 0010 013
Unit Price (€ / pc.)
113.8116 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
113.81 € *
Price list
Quantity
Price per unit*
1 pcs.
113.8116 €
10 pcs.
102.4352 €
50 pcs.
96.7351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 33262310010013, HARTING
Multimode, overmoulded, for bulkhead mounted housings, long fiber optic cable, pre-assembled on both sides, PushPull XS SFP Thermoplastic to LC duplex, core structure: 50 µm, cable length: 1 m.
Technical specifications
Connection (1) | PushPull (V4) | |
Connection (2) | LC | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Multimode 50 µm | |
Cable length | 1 m | |
Material | PUR |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |