33262310020011 | Harting
FO patch cable, LC duplex to LC duplex, 2 m, singlemode 9/125 µm, 33262310020011
Order No.: 42P0528
EAN: 5713140282254
MPN:
33262310020011
33 26 231 0020 011
Series: PushPull XS SFP
Unit Price (€ / pc.)
142.9428 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
FO patch cable, 33262310020011, Harting
Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, long, cable length: 2 m.
Technical specifications
Connection (1) | LC-Duplex | |
Connection (2) | LC-Duplex | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 2 m | |
Material | PUR |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |