33262310020017 | Harting
FO patch cable, LC duplex to LC duplex, 2 m, singlemode 9/125 µm, 33262310020017
Order No.: 42P0479
EAN: 5713140281202
MPN:
33262310020017
33 26 231 0020 017
Unit Price (€ / pc.)
112.0385 € *
Standard delivery time from the manufacturer is: On Request
FO patch cable, 33262310020017, Harting
Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 2 m | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |