33262310030018 | Harting
FO patch cable, LC duplex to LC duplex, 3 m, OM3, multimode 50/125 µm, 33262310030018
Order No.: 42P0380
EAN: 5713140280168
MPN:
33262310030018
33 26 231 0030 018
Unit Price (€ / pc.)
120.6065 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
FO patch cable, 33262310030018, Harting
This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 3 m.
Technical specifications
Connection (1) | LC-Duplex | |
Connection (2) | LC-Duplex | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 3 m | |
Category | OM3 | |
Material | PUR |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |