33262310050013 | Harting

Fibre optic cable, PushPull (V4) to LC, 5 m, OM3, multimode 50/125 µm, 33262310050013

Order No.: 45F4226
EAN: 4099891056858
MPN:
33262310050013
33 26 231 0050 013
33262310050013 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
136.8024 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
136.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.8024 €
Technical specifications
Connection (1) PushPull (V4)
Connection (2) LC
Version LWL-Kabel
Chamfer type Multimode 50/125 µm
Cable length 5 m
Category OM3
Material PUR
Logistics
Country of origin CZ
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol