33262310050015 | Harting
Fibre optic cable, PushPull (V4) to LC, 5 m, singlemode 9/125 µm, 33262310050015
Order No.: 45F4228
EAN: 4099891056872
MPN:
33262310050015
33 26 231 0050 015
Series: PushPull XS SFP
Unit Price (€ / pc.)
155.9257 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection (1) | PushPull (V4) | |
Connection (2) | LC | |
Version | LWL-Kabel | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 5 m | |
Material | PUR |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |