33262310110017 | Harting

FO patch cable, LC duplex to LC duplex, 11 m, singlemode 9/125 µm, 33262310110017

Order No.: 42P0469
EAN: 5713140281110
MPN:
33262310110017
33 26 231 0110 017
Harting
33262310110017 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
160.3406 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
160.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.3406 €

FO patch cable, 33262310110017, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short, cable length: 11 m.

Technical specifications
Anschluss (1) LC-Duplex
Anschluss (2) LC-Duplex
Ausführung LWL-Kabel
Farbe schwarz
Faserart Singlemode 9/125 µm
Kabellänge 11 m
Material PUR
Logistics
Ursprungsland LV
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No