33262310130011 | Harting
FO patch cable, LC duplex to LC duplex, 13 m, singlemode 9/125 µm, 33262310130011
Order No.: 42P0522
EAN: 5713140282148
MPN:
33262310130011
33 26 231 0130 011
Series: PushPull XS SFP
Unit Price (€ / pc.)
202.5975 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
FO patch cable, 33262310130011, Harting
Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, long, cable length: 13 m.
Technical specifications
Anschluss (1) | LC-Duplex | |
Anschluss (2) | LC-Duplex | |
Ausführung | LWL-Kabel | |
Farbe | schwarz | |
Faserart | Singlemode 9/125 µm | |
Kabellänge | 13 m | |
Material | PUR |
Download
Logistics
Ursprungsland | LV |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |