33262310140014 | Harting

FO patch cable, LC duplex to LC duplex, 14 m, OM3, multimode 50/125 µm, 33262310140014

Order No.: 42P0369
EAN: 5713140281349
MPN:
33262310140014
33 26 231 0140 014
Series: PushPull XS SFP
Harting
33262310140014 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
256.0404 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
256.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.0404 €

FO patch cable, 33262310140014, Harting

This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 14 m.

Technical specifications
Anschluss (1) LC-Duplex
Anschluss (2) LC-Duplex
Ausführung LWL-Kabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 14 m
Kategorie OM3
Material PUR
Logistics
Ursprungsland LV
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No