33262310150016 | Harting

FO patch cable, LC duplex to LC duplex, 15 m, singlemode 9/125 µm, 33262310150016

Order No.: 42P0527
EAN: 5713140280823
MPN:
33262310150016
33 26 231 0150 016
33262310150016 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262310150016 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
182.7126 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
182.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
182.7126 €

FO patch cable, 33262310150016, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 15 m
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin LV
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes