33262310350016 | Harting

FO patch cable, LC duplex to LC duplex, 35 m, singlemode 9/125 µm, 33262310350016

Order No.: 42P0539
EAN: 5713140280861
MPN:
33262310350016
33 26 231 0350 016
Harting
33262310350016 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
290.8479 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
290.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.8479 €

FO patch cable, 33262310350016, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short.

Technical specifications
Anschluss (1) LC-Duplex
Anschluss (2) LC-Duplex
Ausführung LWL-Kabel
Farbe schwarz
Faserart Singlemode 9/125 µm
Kabellänge 35 m
Material PUR
Logistics
Ursprungsland LV
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No