33262310350017 | Harting

FO patch cable, LC duplex to LC duplex, 35 m, singlemode 9/125 µm, 33262310350017

Order No.: 42P0489
EAN: 5713140281042
MPN:
33262310350017
33 26 231 0350 017
33262310350017 Harting Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
290.8479 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
290.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.8479 €

FO patch cable, 33262310350017, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short.

Technical specifications
Connection (1) LC-Duplex
Connection (2) LC-Duplex
Version LWL-Kabel
Colour schwarz
Chamfer type Singlemode 9/125 µm
Cable length 35 m
Material PUR
Logistics
Country of origin LV
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No